Empower your mobility with durable and reliable electronic components
Panasonic carries you into the future-whether it's about car, e-bike, train, drone, or more!
Discover our extensive range of high-quality electronic components designed to elevate your mobility solutions.
From capacitors and power inductors to resistors, varistors, and sensors, our products ensure reliability and performance in every application. With features like long lifespan, low ESR, high ripple current, and resistance to harsh environments and vibrations, you can trust Panasonic to meet your needs. Plus, with AEC-Q200 qualification available, your designs are in safe hands. Let’s drive innovation together!
Capacitors
Drive with high reliable capacitors for your future

Hybrid Capacitors
- Technology leader of Hybrid Capacitor
- High ripple current (up to 6.1A) / voltage (25V to 80V) / large capacitance (up to 1,000µF)
- High temperature (up to 150°C)
- Anti-vibration version available (withstands 30G)

Aluminum Electrolytic Capacitors - Automotive Series
- Number 1 Low ESR manufacturer 6.3V - 450V
- Long lifetime up to 10,000 hours
- Larger capacitance in smaller case size
- Anti-vibration version available (withstands 30G)

Film capacitors - Automotive Series
- 600VDC to 1100VDC
- Higher ripple current in smaller case size
- High Humidity resistance 85℃ 85%
- High-temperature resistance up to 110℃
- Fuse safety function available
Inductors
Best-in-class metal composite power inductors offering superior performance and reliability for all mobility applications

Power Inductors - Low Profile
- High reliability
- Land Pattern Compatible
- AEC-Q200 compliant
- Size range : 5 – 10mm
- Inductance range : 0.105 to 100uH
- Current range : 2.8 - 37.3A
- Low profile: 3 - 4mm

Power Inductors - Low Price(LE)
- High reliability
- Land Pattern Compatible
- Cost saving
- AEC-Q200 compliant
- Size range : 6 – 7mm
- Inductance range : 0.47 to 47uH
- Current range : 3.7 - 29.8A

Power Inductors - Large Current
- Large current
- High reliability
- Stable performance
- AEC-Q200 compliant
- Size range : 12 -15 mm
- Inductance range : 0.33 – 4.7uH
- Current range : 24.7 – 103A
Resistors
Propel with decades of expertise and innovation in resistor technology

High Specifications Resistors
- Soft terminations, for improved solder joint reliability under temperature cycles
- High Power SMD Resistors, , with anti-surge specifications
- Contribute to down-sizing and design miniaturization
- Achieve high temperature series maximum category temperature 175 ℃ 100% rated power up to 105°C
- More desing flexibility
- ERJU with Anti-Sulfurated series Ag-Pd-based inner electrode, high power type (ERJUP series) also available
- ERJS with Au-based inner electrode for the stronger sulfur proof characteristic
ERJP series
ERJH series
ERJU/S series

Thin Film Resistors
- Low tolerance (down to 0.05%) and TCR (down to 10ppm/K)
- High reliability type also available (ERA-V series) for ESD proof and/or Sulfur prool requirements
- Low resistance drift in high temperature (up to 155°C) and high humidity conditions (85°C, 85%RH)

Shunt Resistors
- Soft terminations, for improved solder joint reliability under temperature cycles
- Double-face structure high power shunt resistor
- Available resistance values starting from 10 mΩ, with maximum rated power up to 1 W (in 1206)
- Wide-terminal type
- Available resistance values starting from 10 mΩ, with maximum rated power up to 2 W (in 1020 package)
- Low TCR series available (ERJD) down to ±100 ppm/K, offering a cost-effective alternative to metal plate shunts
ERJ*LW/BW/CW series
ERJB/D series
Sensors
6DoF Automotive safety motion sensor for all mobility tools

Motion Sensor - 6DoF
- Life-long robustness in wide temperature variation, and harsh vibration, and best inspected performance
Varistors
TVS Diode replacement for communication lines (CAN/CAN-FD line/ESD countermeasure)

Multi-Layer Chip Varistors
- Reduce negative effect to signal quality (Improving reverse recovery characteristic of TVS diode)