Component technology to make sustainability happen
Being part of the global Panasonic Corporation, Panasonic Industry Europe focuses on providing electronic components and discrete solutions for a wide range of industries, including automotive, industrial and the broad field of smart energy, smart home, smart agriculture or smart city ecosystems.
In addition to re-thinking, developing and manufacturing electronic components, Panasonic Industry also provides design and engineering services to help customers integrate their products into a variety of modern applications. Panasonic Industry Europe’s broad and diverse product portfolio encompasses key electronic component sectors, including electromechanical and passive components, batteries and other energy products, sensors and wireless connectivity modules, thermal management and other innovative electric materials.
With the know-how of devices and solution technologies, cultivated through a global mindset and over a century of tradition and lately in the context of Panasonic GREEN IMPACT, Panasonic is dedicated to making application reliability, miniaturization, efficiency and sustainability happen on a larger scale.
Featured products

Thin film resistors
Panasonic's thin film chip resistors have high reliability, high accuracy (up to 10ppm, 0.05%), low current noise and excellent linearity, making it ideal for rugged applications in automotive, appliance, and industrial markets. These resistors feature a high power rating (e.g. 0.25W in 0805) and a high voltage (200V in 1206), making them one of the best resistors on the market.
Panasonic thin film resistors are available in case sizes down to 0201. They meet IEC 60115-8, JIS C 5201-8, and EIAJ RC-2133B standards and are AEC-Q200 certified.

Power inductors
Power inductors for Automotive and Industrial applications with metal composite core technology ensuring non-hard saturation characteristics, high stability during lifetime and high heat and temperature resistance (up to 180° C and 50G). Wide range of sizes (5x5 to 15x15mm) and inductance values (0,33-100 uH). AEC-Q200 compliant

Hybrid capacitors
Panasonic Industry's hybrid capacitors are ideal for high temperatures up to 135°C, with a lifetime of 4,000 hours and a low ESR value. They have a high dielectric strength of 25 to 80V, ripple current up to 6100mA, and a rated capacitance range of 10 - 1000µF. As a leading Hybrid capacitor technology, Panasonic offers the highest ripple current and largest capacitance in the market with anti-vibration features. With full AEC-Q200 qualification, they are suitable for demanding applications, including AC/DC converters, robotics, and automotive transmission control units.

Polymer capacitors
Small in size and robust in design Panasonic's polymer capacitors are designed for a wide range of technologies and can be engineered for the most demanding applications.
Thanks to their ultralow ESR values (down to 3mΩ), polymer capacitors exhibit low impedance near their resonance point, which reduces AC ripple in power circuits. Panasonic delivers stable polymer capacitors showing no capacitance drift over temperature and no DC bias.

Aluminium electrolytic capacitors
Panasonic manufactures Aluminium Electrolytic Capacitors in Surface Mount and Leaded packages, revolutionising circuit designs with their high performance and durability.

Film capacitors
Panasonic film capacitors are more reliable and have better durability. They exhibit open-circuit failure and protect your circuit boards against fire. Also they use high quality film and case material which helps achieve a lower temperature rise upon application of high currents. The fuse function enhances the safety of the film capacitor by localizing any high voltage fault on the film (Open Circuit Fault).

PhotoMOS® relays
PhotoMOS® relays with a MOSFET output offer unlimited lifetime, reliability, and stable on-resistance, suitable for automotive and industrial applications, with automotive-qualified options also available.

Relays
After more than 40 years of experience at the forefront of relay innovation and development, Panasonic Industry today offers a portfolio of more than 2,000 electromechanical relay versions in the field of miniaturized relays - from ultra-miniature SMD signal relays to robust, compact industrial high-power type

Switches
Micro-, Toggle-, Rocker-, Detection- and Tactile switches. Panasonic offers the right solution. A flexible line-up of sealing types, lever-, terminal- and wire-versions is available.

Wireless modules
Panasonic Wireless Connectivity solutions encompass a wide range of technologies, with a focus on helping design engineers increase their product’s speed-to-market. The product portfolio covers all of today’s latest communication protocols with ready-to-use modules for Bluetooth® Low Energy and Classic. Panasonic offers Bluetooth® Low Energy in combination with all important short range RF technologies: Wi-Fi® (2.4GHz & 5GHz), IEEE® 802.15.4 and NFC-A.

PaPIRs
Passive or pyroelectric infrared (PIR) sensors are thermal detectors and are suitable as motion sensors. They react to a change in infrared heat radiation in the environment, e.g. by a moving person (or object). The latest Panasonic PIR generation, the EKM family, comprises two mechanically identical series: the EKMB (1µA, 2µA and 6µA; digital output) and the EKMC series (170µA; digital and analog output).

Connectors
SMT connectors for tough contact in different variations for demanding industrial and automotive applications.
Resources

Fighting card hybrid capacitor ZTU
Fighting card hybrid capacitor ZTU
Panasonic industry EV charging solutions brochure
Panasonic industry EV charging solutions brochure
Panasonic industry energy management brochure
Panasonic industry energy management brochure
Relays short form catalogue
Relays Short Form Catalogue
Fighting cards connectors
Fighting card connector CF1 CF2Fighting card connector R35K
Fighting card connector P5KS
Fighting card connector Y5B


Wireless connectivity product leaflet
Wireless connectivity product leaflet