Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoDP-101A-M-P
Order Code3995729
Product RangeDP-100 Series
Also Known AsDP101AMP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDP-101A-M-P
Order Code3995729
Product RangeDP-100 Series
Also Known AsDP101AMP
Technical Datasheet
Voltage Rating24VDC
Operating Pressure Max100kPa
Supply Current30mA
Product RangeDP-100 Series
SVHCTo Be Advised
Technical Specifications
Voltage Rating
24VDC
Supply Current
30mA
SVHC
To Be Advised
Operating Pressure Max
100kPa
Product Range
DP-100 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1