Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ14Y0R00U
Order Code2324002
Product RangeERJ-14 Series
Technical Datasheet
94,709 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.119 |
100+ | €0.0801 |
500+ | €0.0582 |
1000+ | €0.0554 |
2500+ | €0.0524 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ14Y0R00U
Order Code2324002
Product RangeERJ-14 Series
Technical Datasheet
Resistor Case / Package1210 [3225 Metric]
Resistance0ohm
Resistor TechnologyThick Film
Power Rating500mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeERJ-14 Series
Product Length3.2mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
ERJ14Y0R00U is an ERJ-14 series thick film chip resistor.
- Small size and lightweight
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- 500mW power rating, 2A rated current
- EIA:1210 case size, zero ohm resistor (jumper)
- 200V limiting element voltage, 400V maximum overload voltage
- Category temperature range from –55 to +155°C
Technical Specifications
Resistor Case / Package
1210 [3225 Metric]
Resistor Technology
Thick Film
Current Rating
2A
Product Range
ERJ-14 Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Resistance
0ohm
Power Rating
500mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
Alternatives for ERJ14Y0R00U
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability