Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESS-C-L2
Order Code3282505
Product RangePESS
Technical Datasheet
Label TypeConductor Identification
Label Height-
Label Width-
Label Diameter20mm
Label MaterialPolyester Adhesive
Label LegendOuter Conductor 2 - L2
Label ColourWhite on Black
Pack Quantity10
Product RangePESS
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Type
Conductor Identification
Label Width
-
Label Material
Polyester Adhesive
Label Colour
White on Black
Product Range
PESS
Label Height
-
Label Diameter
20mm
Label Legend
Outer Conductor 2 - L2
Pack Quantity
10
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00295