Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for PN18-8R-M
1 Product Found
Product Overview
- Pan-Term® nylon insulated, ring terminal
- Insulation grip sleeve crimps to wire insulation, providing protection, strain relief to crimp joint
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL listed, UL 486A, UL 486B; CSA certified C22.2 No. 65 standards
- Flammability rating UL 94 V-2/UL 94 HB
- Ring tongue design assures a secure connection in high vibration applications
Technical Specifications
Stud Size - Metric
M8
Wire Size AWG Max
18AWG
Product Range
-
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#8
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001