Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €61.750 |
Price for:Pack of 5
Minimum: 10
Multiple: 10
€617.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPST-3
Order Code3282903
Product RangePST
Technical Datasheet
Label TypeTag
Label Height146.05mm
Label Width76.2mm
Label Diameter-
Label MaterialVinyl
Label LegendDanger - Do Not Operate _Do Not Remove This Lock. It Is Here to Protect My Life
Label ColourBlack / Red / White
Pack Quantity5
Product RangePST
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Tag
Label Width
76.2mm
Label Material
Vinyl
Label Colour
Black / Red / White
Product Range
PST
Label Height
146.05mm
Label Diameter
-
Label Legend
Danger - Do Not Operate _Do Not Remove This Lock. It Is Here to Protect My Life
Pack Quantity
5
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567