Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEAK
Manufacturer Part NoRJC08
Order Code4266528
Product RangeAtlas IT Network Cable Analyser
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €49.680 |
3+ | €44.710 |
Price for:Each
Minimum: 1
Multiple: 1
€49.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEAK
Manufacturer Part NoRJC08
Order Code4266528
Product RangeAtlas IT Network Cable Analyser
Accessory TypeRJ45 to Croc Clip Breakout Adapter
For Use WithAtlas IT Cable Network Analyser
Product RangeAtlas IT Network Cable Analyser
SVHCNo SVHC (14-Jun-2023)
Product Overview
An adaptor that enables testing and analysis of network cables that aren’t terminated with a plug or socket. It can also be used for testing and prototyping non-standard connection configurations.
- Individual lines are colour coded and clearly numbered to TIA/EIA-568-B.1-2001
- Gold plated crocodile clips
- High quality strain relief on all joints
- Stranded cable for extra flexibility
- Overall length: 220mm
Technical Specifications
Accessory Type
RJ45 to Croc Clip Breakout Adapter
Product Range
Atlas IT Network Cable Analyser
For Use With
Atlas IT Cable Network Analyser
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03