Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.270 |
| 3+ | €62.940 |
Price for:Each
Minimum: 1
Multiple: 1
€65.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoCPU-87
Order Code3402293
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Raise your CPU off the floor, bringing the benefits of more floor space, easier to clean floor area, easier media removal/ insertion and convenient cable access.
- Steel construction
- Requires a minimum of 25mm work surface thickness
- Fixed underside/side mounting
- Heavy duty bracket fitting
- Max PC Size (HxW): 620x230mm
Contents
CPU holder and screw fittings
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.505