Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.790 |
5+ | €3.560 |
Price for:Each
Minimum: 1
Multiple: 1
€3.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1209/01
Order Code3390209
Accessory TypeDrawer Slide Bracket
For Use WithPenn Elcom 19" Rack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This bracket has been designed for use with a 1U Penn Elcom 19" rack mounting drawer slide.
- Made from 1.5mm steel
- Sold individually
Notes
Note: Bracket supplied only, slider not included
Technical Specifications
Accessory Type
Drawer Slide Bracket
Product Range
-
For Use With
Penn Elcom 19" Rack
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94031098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08