Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1292K
Order Code3371478
Product RangePenn Elcom - R129xK
Accessory TypeDrawer Unit
For Use WithPenn Elcom 19" Rack Cabinet
Enclosure MaterialSteel
Body ColourBlack
External Height88.9mm
External Width482mm
External Depth367mm
Product RangePenn Elcom - R129xK
Product Overview
- Height: 2U
- Slam lock
- 14" (367mm) deep
- Manufactured from 1.2mm steel
- Load capacity: 22kg
Technical Specifications
Accessory Type
Drawer Unit
Enclosure Material
Steel
External Height
88.9mm
External Depth
367mm
SVHC
No SVHC (17-Jan-2022)
For Use With
Penn Elcom 19" Rack Cabinet
Body Colour
Black
External Width
482mm
Product Range
Penn Elcom - R129xK
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.245