Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €146.820 |
Price for:Each
Minimum: 1
Multiple: 1
€146.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR8400-08
Order Code3371449
Product RangePenn Elcom - R8400
Cabinet Type19 Inch Equipment
Product RangePenn Elcom - R8400
Rack U Height8U
External Height - Imperial16.1"
External Width - Imperial20.55"
External Depth - Imperial18.9"
Enclosure MaterialSteel
External Height - Metric409mm
External Width - Metric522mm
External Depth - Metric480mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
Product Overview
- Heavy duty flat pack rack system
- Made from steel
- Black finish
- Height: 8U
- Dimensions (WxD): 522 x 480mm
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
8U
External Width - Imperial
20.55"
Enclosure Material
Steel
External Width - Metric
522mm
Panel Space Height - Imperial
-
SVHC
No SVHC (17-Jan-2022)
Product Range
Penn Elcom - R8400
External Height - Imperial
16.1"
External Depth - Imperial
18.9"
External Height - Metric
409mm
External Depth - Metric
480mm
Panel Space Height - Metric
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.305