Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €115.410 |
Price for:Each
Minimum: 1
Multiple: 1
€115.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoRADM-23
Order Code3376021
Accessory Type19" Rack Light
For Use WithPenn Elcom 19" Rack Cabinets
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
This 1U RacLite is for use in 19" equipment racks and can be fitted to the front or back of the rack as required.
- Features 25 Cool White (6500K) LEDs
- LED switch permanently lit for easy location in the dark
- Black powder coated 1mm steel construction
- Beam angle: 130-150°
- IP65 Rating
- 12Vdc, 300mA Operation
- 500mA Universal PSU supplied
- Dimensions (LxWxH): 483x30x44mm
- Weight: 700g
Technical Specifications
Accessory Type
19" Rack Light
Product Range
-
For Use With
Penn Elcom 19" Rack Cabinets
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94031098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.775