Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPENN ELCOM
Manufacturer Part NoW0975/80
Order Code3375385
Product RangePenn Elcom - 3 Inch Blue Castors
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €10.270 |
4+ | €9.460 |
Price for:Each
Minimum: 1
Multiple: 1
€10.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoW0975/80
Order Code3375385
Product RangePenn Elcom - 3 Inch Blue Castors
Carrying Capacity80kg
Wheel Diameter80mm
Product RangePenn Elcom - 3 Inch Blue Castors
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 80mm diameter (3") castors with a load carrying capacity of 80kgs
- Blue rubber tyre, the usual colour accepted as the industrial standard for the music industry
- Zinc plated mild steel base plate
- Used in a varity of applications e.g. conveyors, furniture, trucks & trolleys, bakery & supermarkets
Technical Specifications
Carrying Capacity
80kg
Product Range
Penn Elcom - 3 Inch Blue Castors
Wheel Diameter
80mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25