Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401857483
Order Code4247640
Product RangeLedinaire Series
Also Known AsGTIN UPC EAN: 8719514533509
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €247.880 |
Price for:Each
Minimum: 1
Multiple: 1
€247.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401857483
Order Code4247640
Product RangeLedinaire Series
Also Known AsGTIN UPC EAN: 8719514533509
Technical Datasheet
Light SourceLED
Power Rating150W
CCT4000K
Total Light Output18000lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length409mm
Depth32.2mm
Width282mm
Energy Rating-
Product RangeLedinaire Series
SVHCTo Be Advised
Product Overview
- Reliable, energy-efficient and affordable
- IP65 & IK07 Rated
- 840 Neutral white
Technical Specifications
Light Source
LED
CCT
4000K
Equivalent Wattage
-
Length
409mm
Width
282mm
Product Range
Ledinaire Series
Power Rating
150W
Total Light Output
18000lm
IP / NEMA Rating
IP65
Depth
32.2mm
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.27