Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320270
Order Code2576449
Product RangeQUINT AC UPS Series
Also Known As2320270, QUINT-UPS/ 1AC/ 1AC/500VA
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,511.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,511.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320270
Order Code2576449
Product RangeQUINT AC UPS Series
Also Known As2320270, QUINT-UPS/ 1AC/ 1AC/500VA
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets1Outlets
Capacity (VA / W)-
Input Voltage AC Max264V
Output Voltage230VAC
Backup Time - Full Load-
Product RangeQUINT AC UPS Series
Length125mm
Width125mm
Height130mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
QUINT-UPS/ 1AC/1AC/500VA uninterruptible power supply with IQ UPS technology. It provides information regarding the charging state, remaining runtime, and service life of your rechargeable battery module at all times and thereby increases system availability. It optimum use of the buffer time and preventive monitoring of the energy storage. This comprehensive signalling and parameterization. Approved by UL/C-UL Recognized UL 1778, EN 50121-4, EN 62040-1, EN 62040-1.
- Nominal input voltage is 240VAC, 100VAC, 120VAC (-20% / +15%), 230VAC (-20% / +15%)
- Nominal output voltage range 120VAC, 230VAC, nominal output power is 400W
- Nominal output current is 4.3A (120VAC, -25°C to 50°C), 2.2A (230VAC, -25°C to 40°C)
- Efficiency is <gt/>98% (Mains operation), <gt/>98% (120VAC), <gt/>86% (Battery operation)
- Can be used worldwide, maximum efficiency, simplified start-up
- Degree of protection is IP20
- Metal (AlMg3) housing material
- Screw input and output connection
- Ambient temperature range from -20°C to 70°C(storage/transport)
- Dimension (L x W x H) is 125 x 130 x 125mm
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
-
Output Voltage
230VAC
Product Range
QUINT AC UPS Series
Width
125mm
SVHC
No SVHC (21-Jan-2025)
No. of Outlets
1Outlets
Input Voltage AC Max
264V
Backup Time - Full Load
-
Length
125mm
Height
130mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5