Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0816676
Order Code3241794
Product RangeEML
Also Known As0816676 (EML (10X7)R YE)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €368.080 |
Price for:Each
Minimum: 1
Multiple: 1
€368.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0816676
Order Code3241794
Product RangeEML
Also Known As0816676 (EML (10X7)R YE)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height7mm
Label Width10mm
Label Diameter-
Label MaterialPolyester
Label ColourYellow
Pack Quantity10000
Product RangeEML
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
10mm
Label Material
Polyester
Pack Quantity
10000
SVHC
No SVHC (25-Jun-2025)
Label Height
7mm
Label Diameter
-
Label Colour
Yellow
Product Range
EML
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3918