Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2701247
Order Code3294016
Also Known As2701247, NLC-PC/USB-CBL 2M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.990 |
Price for:Each
Minimum: 1
Multiple: 1
€96.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2701247
Order Code3294016
Also Known As2701247, NLC-PC/USB-CBL 2M
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB Standard-
Jacket ColourGrey
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Grey
Product Range
-
Cable Length - Metric
1m
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0718