Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3209785
Order Code3260866
Product RangeCLIPLINE
Also Known As3209785, PH 2,5/12
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €2.570 |
Price for:Each
Minimum: 10
Multiple: 10
€25.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3209785
Order Code3260866
Product RangeCLIPLINE
Also Known As3209785, PH 2,5/12
Technical Datasheet
Product RangeCLIPLINE
Gender-
No. of Positions12Ways
Pitch Spacing62.4mm
For Use WithCLIPLINE SP-H & PP-H Series COMBI Plug-In Terminal Blocks
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CLIPLINE
No. of Positions
12Ways
For Use With
CLIPLINE SP-H & PP-H Series COMBI Plug-In Terminal Blocks
Gender
-
Pitch Spacing
62.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01982