Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPI SUPPLY
Manufacturer Part NoPOE SWITCH HAT
Order Code3410141
Also Known AsGTIN UPC EAN: 0616909467921
No Longer Stocked
Product Information
ManufacturerPI SUPPLY
Manufacturer Part NoPOE SWITCH HAT
Order Code3410141
Also Known AsGTIN UPC EAN: 0616909467921
Silicon ManufacturerAtmel
Core ArchitectureAVR
For Use WithRaspberry Pi 3
Core Sub-Architecture-
Silicon Core NumberATtiny 13A
Silicon Family Name-
Kit ContentsPoE HAT, Mounting Hardware, Patch Cable
SVHCNo SVHC (16-Jan-2020)
Product Overview
The Pi PoE Switch HAT is a Power over Ethernet add-on board for the Raspberry Pi meaning that you can power your Raspberry Pi from an Ethernet connection in any location with just a single cable.
- Fully 802.3af (mode A and B) compliant active PoE
- Compatible with the Raspberry Pi 3
- Ideal for reliable use in remote locations
- Optional jumper to toggle power functionality
- Fully isolated switch mode power supply (1500V input to output)
- Overload, over temperature and short circuit protection
- Plug and play functionality - no software required
- Onboard microcontroller for power management
- Leaves unused GPIO free for use with other add-on boards
- Mounting hardware and short ethernet patch cable included
Technical Specifications
Silicon Manufacturer
Atmel
For Use With
Raspberry Pi 3
Silicon Core Number
ATtiny 13A
Kit Contents
PoE HAT, Mounting Hardware, Patch Cable
Core Architecture
AVR
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095