Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM169
Order Code3404343
Product RangePimoroni Mini Black HAT Hack3r
Also Known AsGTIN UPC EAN: 0704256796341
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €14.240 |
Price for:Each
Minimum: 1
Multiple: 1
€14.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM169
Order Code3404343
Product RangePimoroni Mini Black HAT Hack3r
Also Known AsGTIN UPC EAN: 0704256796341
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Product RangePimoroni Mini Black HAT Hack3r
Silicon Core Number-
Silicon Family Name-
Kit ContentsAssembled PCB & 3x 40-Way Header, 40-Way GPIO Ribbon Cable, 4x PCB Stand-offs, 4x Rubber Feet
SVHCNo SVHC (16-Jan-2020)
Product Overview
The Mini Black HAT Hack3r allows access to all the GPIO pins while also running a HAT board. This makes it ideal for debugging your HAT projects or combining a HAT with other circuits. This version is supplied full assembled.
- Useful if you need to detach or debug your HAT board
- HAT and pHAT landing area with PCB stand-offs
- Labelled GPIO pins with function, BCM and physical pin numbers
- Features four mounting holes
- Includes 40-pin GPIO ribbon cable
- Supplied with rubber non-slip feet
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Assembled PCB & 3x 40-Way Header, 40-Way GPIO Ribbon Cable, 4x PCB Stand-offs, 4x Rubber Feet
Core Architecture
-
Product Range
Pimoroni Mini Black HAT Hack3r
Silicon Family Name
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047