Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM321
Order Code3446774
Product RangePimoroni pHAT Stack
Also Known AsGTIN UPC EAN: 0606034876354
Your Part Number
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.940 |
Price for:Each
Minimum: 1
Multiple: 1
€14.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM321
Order Code3446774
Product RangePimoroni pHAT Stack
Also Known AsGTIN UPC EAN: 0606034876354
Add-On-Card & Module Type-
Silicon Manufacturer-
For Use WithRaspberry Pi
Core Architecture-
Core Sub-Architecture-
Product RangePimoroni pHAT Stack
Silicon Core Number-
Silicon Family Name-
Kit ContentsPCB, ribbon cable, headers, standoffs and feet
Product Overview
The pHAT Stack is a convenient solution for combining multiple HAT and pHAT expansion boards for a single Raspberry Pi project. The Solder Yourself Kit comes with separate headers.
- Mix and match 3 HATs or 5 pHATs to be connected to a single Raspberry Pi
- Provides six sets of 2x20 pin headers, including one set to connect to the Pi via ribbon cable
- Care must be taken to ensure there are no pin clashes between boards, check https://pinout.xyz/phatstack to test or check pin layouts
- HAT and pHAT mounting holes
- Pin guide with BCM numbers and labels
- Includes non-slip feet to hold your board steady and metal standoffs for mounting HATs & pHATs
- Board dimensions (HxWxD): 1.75x65x162mm
Contents
pHAT Stack PCB, GPIO ribbon cable, 6x GPIO headers, standoffs and non-slip feet
Technical Specifications
Add-On-Card & Module Type
-
For Use With
Raspberry Pi
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
PCB, ribbon cable, headers, standoffs and feet
Silicon Manufacturer
-
Core Architecture
-
Product Range
Pimoroni pHAT Stack
Silicon Family Name
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097