Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM427
Order Code3404426
Product RangePimoroni Pibow
Also Known AsGTIN UPC EAN: 0606034878709
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €8.210 |
Price for:Each
Minimum: 1
Multiple: 1
€8.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM427
Order Code3404426
Product RangePimoroni Pibow
Also Known AsGTIN UPC EAN: 0606034878709
For Use WithRaspberry Pi 3 A+
External Height15mm
External Width79mm
External Depth66mm
Enclosure MaterialAcrylic
Body ColourPurple
Product RangePimoroni Pibow
SVHCNo SVHC (16-Jan-2020)
Product Overview
The Pibow Coupé is a slim and hackable case for the new Raspberry Pi 3 A+ model. Crafted with a unique layered design that includes a transparent top panel that leaves your Pi visible inside. Each colourful layer is laser-cut from high quality acrylic and once stacked they securely contain a Raspberry Pi while leaving the primary ports and GPIO accessible.
- Compatible with the Raspberry Pi 3 A+
- Slim, lightweight acrylic construction
- Extra venting and space for a heatsink
- Fully compatible with HAT boards
- GPIO cut-out with laser-etched pin labels
- Leaves all ports accessible
- No tools required for assembly or disassembly
Contents
Coupe case only
Notes
Note: Raspberry Pi shown for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi 3 A+
External Width
79mm
Enclosure Material
Acrylic
Product Range
Pimoroni Pibow
External Height
15mm
External Depth
66mm
Body Colour
Purple
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39205100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054