Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIRANHA
Manufacturer Part NoX31024-XJ
Order Code3391806
Product RangePiranha - Mouse Sanding Sheets
Also Known AsGTIN UPC EAN: 5035048042618
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €6.830 |
Price for:5 Set
Minimum: 1
Multiple: 1
€6.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIRANHA
Manufacturer Part NoX31024-XJ
Order Code3391806
Product RangePiranha - Mouse Sanding Sheets
Also Known AsGTIN UPC EAN: 5035048042618
Abrasive TypeSheet
Abrasive ColourMaroon
Abrasive GradeAssorted
Length168mm
Width96mm
Product RangePiranha - Mouse Sanding Sheets
SVHCTo Be Advised
Product Overview
Manufactured to a high quality to ensure each sheet is strong and long lasting. Suitable for wood, paint and varnish, plastics, plaster and light metal sanding.
- The ideal sanding range for your mouse sanders
- Supplied in packs of 5
- Fits the following Black & Decker Range;
- KA150 & KA150K, KA160 & KA160K, KA161 & KA161K, KA165GT & KA165GTK, KA168, KA1000/MT3000K, Quattro, KC2000FK, KC2002FK, Sandstorm, KA250K, KA260GTK
- KA161BC-GB & KA161BCA-GB
- Also compatible with all major power tool brands
Contents
2x 80, 2x 180, 1x 240 Grit
Technical Specifications
Abrasive Type
Sheet
Abrasive Grade
Assorted
Width
96mm
SVHC
To Be Advised
Abrasive Colour
Maroon
Length
168mm
Product Range
Piranha - Mouse Sanding Sheets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045