You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEC810-12/1

Glue Gun, Hot Melt, 230V, 250W, 12mm Stick Diameter, High Output

POWER ADHESIVES TEC810-12/1
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TEC810-12/1
Order Code:
1518556
Technical Datasheet:
TEC810-12/1   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
230V

:
12mm

:
250W

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TEC 810-12 model is a heavy duty industrialised 12mm glue gun. It has a very high glue output and is extremely easy to use having been manufactured for comfortable all day use. The TEC 810-12 is controlled thermostatically with a 250 watt stainless steel cartridge heater which ensures the gun warms up quickly and has a maximum tool life.
  • Adhesive Used: TECBOND 12mm adhesive sticks.
  • Operating temperature range 195°C/383°F.
  • Soft grip handle with an adjustable trigger for different hand sizes.
  • Molten glue output controlled by a positive easy-pull trigger.
  • Smooth mouldings at the front of the gun for easy cleaning.
  • Narrow profile and removable stand allows maximum access to tight corners.
Best Seller

12 In stock Need more?

More stock available week commencing 5/8/23
Standard lead time for this product is 6 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€144.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €144.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €133.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €129.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --