Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.890 |
10+ | €1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part No9906-W-16
Order Code3531045
Convert FromUK Plug
Convert ToEuro Plug
Current Rating16A
Connector ColourWhite
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Plug adaptor that quickly and easily converts a UK, 3 pin plug to a Euro, 2 pin plug.
- Offers a safe and secure connection
- 16A Rated
- Max. load: 3kW
Technical Specifications
Convert From
UK Plug
Current Rating
16A
Connector Body Material
PP (Polypropylene) Body
Product Range
-
Convert To
Euro Plug
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032