Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoECP-WH-R-5A
Order Code3530937
Product RangePowerConnections - ECP Converter Plugs
379 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.400 |
10+ | €2.130 |
Price for:Each
Minimum: 1
Multiple: 1
€2.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERCONNECTIONS
Manufacturer Part NoECP-WH-R-5A
Order Code3530937
Product RangePowerConnections - ECP Converter Plugs
Convert FromEuro Plug
Convert ToUK Plug
Current Rating2.5A
Fuse Current5A
Connector ColourWhite
Connector Body MaterialPP (Polypropylene) Body
Voltage Rating VAC240V
Product RangePowerConnections - ECP Converter Plugs
SVHCNo SVHC (14-Jun-2023)
Product Overview
A plug adaptor that quickly and easily converts a 2.5 Amp 2-pin Euro plug to standard 3-pin British plug. Only one screw needs to be turned to fit the adaptor; this can be either returnable or non-returnable for situations where the plug top needs to be tamper proof.
- Enables manufacturers to supply imported appliances with 2-pin moulded-on Euro plugs
- High quality construction with stylish design
- External fuse access
- Cannot be plugged in without the lid being closed and fully screwed down
Technical Specifications
Convert From
Euro Plug
Current Rating
2.5A
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (14-Jun-2023)
Convert To
UK Plug
Fuse Current
5A
Connector Body Material
PP (Polypropylene) Body
Product Range
PowerConnections - ECP Converter Plugs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04