Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €78.620 |
Price for:Each
Minimum: 1
Multiple: 1
€78.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoH15UIEC/10/32
Order Code3375126
SVHCTo Be Advised
Product Overview
UK power distribution units provide the power in 19" cabinets for all active network and server requirements.
- 1.5U extruded black aluminium body
- Black steel end brackets
- Neon on indicator
- Black power sockets slide into extrusion
- 3-metre 2.5mm power cord to 16A commando plug
- 3-metre 4mm power cord to 32A commando plug
- Fused down to avoid overloading equipment
- Operating voltage 240V AC
- Internally earth bonded and manufactured to BS5733
- 3m Lead with 32A commando plug and either an illuminated switch/neon
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.99