Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoP-PACK DESK 4/2S
Order Code3531336
Product RangePowerData Technologies - P-Pack Series
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.930 |
3+ | €40.420 |
Price for:Each
Minimum: 1
Multiple: 1
€44.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOWERDATA TECHNOLOGIES
Manufacturer Part NoP-PACK DESK 4/2S
Order Code3531336
Product RangePowerData Technologies - P-Pack Series
No. of Outlets4Outlets
Outlet TypeUK
Current Rating5A
Supply Voltage VAC230V
Plug Type-
Cable Length500mm
Product RangePowerData Technologies - P-Pack Series
SVHCTo Be Advised
Product Overview
The Power Pack Desktop utilises an ergonomic modern shape which has been designed to blend in seamlessly with other desktop items such as telephones, monitors, keyboards and laptops etc.
- 4x individually fused, 5A sockets
- 2x RJ45, Cat6 data couplers
- Master switch as standard
- Tough, ABS plastic extrusion
- 45° Angled sockets
- Conforms to BS1363 and BS5733
- 'Plug and Go’ for faster installation
- 500mm ST18 connector
Technical Specifications
No. of Outlets
4Outlets
Current Rating
5A
Plug Type
-
Product Range
PowerData Technologies - P-Pack Series
Outlet Type
UK
Supply Voltage VAC
230V
Cable Length
500mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.115