Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No19678D
Order Code3472057
Product RangePro Elec Moulded Back Box
Your Part Number
53 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.130 |
| 10+ | €0.939 |
Price for:Each
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No19678D
Order Code3472057
Product RangePro Elec Moulded Back Box
No. of Gangs1
Internal Depth35mm
Electrical Box MaterialPVC (Polyvinylchloride)
Electrical Box MountingDry Lining / Wall
For Use With1x 1 Gang Plates
Product RangePro Elec Moulded Back Box
SVHCTo Be Advised
Product Overview
- 35mm Deep
- Manufactured from PVC for improved finish
- Will fit wall facing/ceilings 3-18mm thick
- Minimum recess single: 75x75mm
- Conforming to BS 5733
Technical Specifications
No. of Gangs
1
Electrical Box Material
PVC (Polyvinylchloride)
For Use With
1x 1 Gang Plates
SVHC
To Be Advised
Internal Depth
35mm
Electrical Box Mounting
Dry Lining / Wall
Product Range
Pro Elec Moulded Back Box
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044