Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No2348BS
Order Code3531434
Product RangePro-Elec Mains Socket Adaptor
Also Known AsPL10559
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2348BS
Order Code3531434
Product RangePro-Elec Mains Socket Adaptor
Also Known AsPL10559
Convert FromUK Mains
Convert To4 x UK Mains
Current Rating13A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product RangePro-Elec Mains Socket Adaptor
SVHCTo Be Advised
Product Overview
- Plugs directly into 13A socket to give four outlets
- Built in circuit breaker to protect appliances
- Max load: 13A - 250V
- Complies fully with BS5733
- Dimensions (HxWxD): 110 x 220 x 28mm
- Weight: 0.22kg
Technical Specifications
Convert From
UK Mains
Current Rating
13A
Connector Body Material
-
Product Range
Pro-Elec Mains Socket Adaptor
Convert To
4 x UK Mains
Connector Colour
White
Voltage Rating VAC
250V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26