Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.930 |
5+ | €15.530 |
Price for:Each
Minimum: 1
Multiple: 1
€16.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No2818NSP-2MBAG (BLK)
Order Code3472388
No. of Outlets8Outlets
Outlet TypeUK
Current Rating-
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length2m
Peak Surge Current4.5kA
Energy Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal for use with computer, audio/video and other sensitive electrical devices
- Individually switched with full red neon switches
- Surge and spike protected
- Wall mountable
- BS 1363/A and BS 5733/A compliant
- 2m Lead
- Maximum surge current: 4,500A
- Clamping voltage: 775V
- Maximum load: 13A/250V
Technical Specifications
No. of Outlets
8Outlets
Current Rating
-
Plug Type
UK Type G
Peak Surge Current
4.5kA
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
2m
Energy Rating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.646