Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No9142FSB
Order Code3471934
Product RangePro Elec Metal Floor Plate
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part No9142FSB
Order Code3471934
Product RangePro Elec Metal Floor Plate
Product RangePro Elec Metal Floor Plate
SVHCTo Be Advised
Product Overview
- 13A floor box
- Spring loaded lid
- Fits into flush box
- White inserts
- 240V conforms to BS1363
- Single dimensions: (HxWxD) 94x85x25mm
- Double dimensions: (HxWxD) 94x145x25mm
Technical Specifications
Product Range
Pro Elec Metal Floor Plate
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11