Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.891 |
| 10+ | €0.826 |
Price for:Each
Minimum: 1
Multiple: 1
€0.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Con-Block is a safe and simple enclosure to protect and insulate electrical connections. The Con-Block can be used as a junction box or in-line connector.
- Designed to meet the requirements of the IEE regulations
- Supplied with 2 cable clamps and mounting screws
- Maximum rating of 30A
- Supplied in transparent polypropylene
- Will fit through 50mm hole
- Cord grip will take round cable up to 9mm or 14mm flat between screws
- Dimensions (HxWxD): 27x96x46mm
Notes
Note: Not supplied with terminal block
Technical Specifications
No. of Ways
2
IP Rating
-
Current Rating
30A
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1