Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €31.180 |
3+ | €30.130 |
Price for:Each
Minimum: 1
Multiple: 1
€31.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoHHT207
Order Code3472717
Power Rating90W
Operating Voltage240V
External Height66mm
External Width816mm
External Depth138mm
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
This slimline and economical tubular heater is fitted with a 1.5m long cable and Standard 3 pin 13A plug. The unit is CE Approved - Compliant with BS EN 60335/1:2002. It's an ideal heater for use in the home, garages, caravans and mobile homes.
- Built-in thermostat to maximise efficiency and reduce bills
- Helps prevent dampness, mould, mildew, condensation and freezing
- Weatherproof rating: IP44
- Supplied complete with brackets for either wall mounting or floor standing operation
Warnings
This product is only suitable for well insulated spaces or occasional use.
Technical Specifications
Power Rating
90W
External Height
66mm
External Depth
138mm
SVHC
To Be Advised
Operating Voltage
240V
External Width
816mm
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85169000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.166