Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoP202
Order Code3471945
Product RangePro Elec Moulded Outdoor Switch
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoP202
Order Code3471945
Product RangePro Elec Moulded Outdoor Switch
IP RatingIP66
Product RangePro Elec Moulded Outdoor Switch
SVHCNo SVHC (16-Jan-2020)
Product Overview
- 5x 20mm cable entries
- Earth terminal in back box
- Complies with BSEN 60669-1, EN60529
- IP66 weatherproof rating
- Impact resistant housing
- Rating: 10AX 250V~
- Operating temperature: 0-40°C
- Cable capacity: 3x 2.5mm²
- Dimension (WxHxD): 100x100x70 mm
Technical Specifications
IP Rating
IP66
SVHC
No SVHC (16-Jan-2020)
Product Range
Pro Elec Moulded Outdoor Switch
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35