Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoP9098
Order Code3471947
Product RangePro Elec Moulded Outdoor Socket
298 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €15.360 |
3+ | €14.260 |
Price for:Each
Minimum: 1
Multiple: 1
€15.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoP9098
Order Code3471947
Product RangePro Elec Moulded Outdoor Socket
IP RatingIP66
Product RangePro Elec Moulded Outdoor Socket
SVHCNo SVHC (16-Jan-2020)
Product Overview
- 8x 20mm cable entries
- Earth terminal in back box
- Complies with BS1363, EN60529
- IP66 weatherproof rating
- Impact resistant housing
- Rating: 13A 250V~
- Operating temperature: 0-40°C
- Cable capacity: 3 x 2.5mm²
- Dimension (WxHxD): 155x120x80 mm
Technical Specifications
IP Rating
IP66
SVHC
No SVHC (16-Jan-2020)
Product Range
Pro Elec Moulded Outdoor Socket
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48