Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPE01138
Order Code3472615
Product RangePro Elec - Insect Killers
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.620 |
5+ | €10.880 |
Price for:Each
Minimum: 1
Multiple: 1
€11.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPE01138
Order Code3472615
Product RangePro Elec - Insect Killers
Pest Control TypeInsect Killer
Dispensing Method-
Product RangePro Elec - Insect Killers
SVHCNo SVHC (16-Jan-2020)
Product Overview
- 6W UV tube to attract insects
- No chemicals, fumes,spray or mess
- For indoor use
- Removable tray
- Mains operated - 1m Lead
- Dimensions (HxDia): 270mm x 105mm
Technical Specifications
Pest Control Type
Insect Killer
Product Range
Pro Elec - Insect Killers
Dispensing Method
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392192
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.684