Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPEL00858
Order Code3531427
Product RangePro Elec - Mini USB Desk Fans
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00858
Order Code3531427
Product RangePro Elec - Mini USB Desk Fans
Supply Voltage5V
Power Rating2W
Diameter100mm
External Height160mm
Product RangePro Elec - Mini USB Desk Fans
SVHCTo Be Advised
Product Overview
A mini USB desk fan that is both compact and powerful. Ideal for use around the home or office; it's simple to use, very quiet and has low power consumption. The long lead means you can easily reposition the fan to achieve optimum airflow.
- Modern design and quiet operation ideal for offices
- 360° Pivot
- ON/OFF control switch
- Power Consumption: 2W
- Dimensions: 155x85x160mm
- USB powered with 1.2m lead
- Weight: 390g
Applications
Cooling, Hobby & Education, Office, Domestic
Technical Specifications
Supply Voltage
5V
Diameter
100mm
Product Range
Pro Elec - Mini USB Desk Fans
Power Rating
2W
External Height
160mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.384