Print Page
Image is for illustrative purposes only. Please refer to product description.
247 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €7.800 |
3+ | €7.380 |
5+ | €6.720 |
Price for:Each
Minimum: 1
Multiple: 1
€7.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01271
Order Code4161024
Lighting TypeNight Light
Lamp Base Type-
Input Power-
Input Voltage240VAC
Product Range-
SVHCTo Be Advised
Product Overview
Night light for home comfort and safety.
- Emits a soft light
- Plugs into a 13A mains socket
- 2x USB charging ports rated at 5V, 2.4A
Technical Specifications
Lighting Type
Night Light
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
240VAC
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143