Print Page
Image is for illustrative purposes only. Please refer to product description.
124 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €7.280 |
5+ | €6.930 |
10+ | €6.220 |
Price for:Each
Minimum: 1
Multiple: 1
€7.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01403
Order Code3472028
FinishWhite Moulded
Product Range-
SVHCTo Be Advised
Product Overview
White, moulded cooker control switch with rounded edge finish.
- 45A Cooker control unit with 13A mains socket and neon indicators
- Compliant with BS4177, BS1363
- Supplied with fixtures
- Requires 25mm back box
- Dimensions (WxH): 146x86mm
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205