Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.090 |
| 5+ | €14.340 |
Price for:Each
Minimum: 1
Multiple: 1
€15.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01407
Order Code3472030
FinishWhite Moulded
Product Range-
SVHCTo Be Advised
Product Overview
White, moulded shaver socket with rounded edge finish.
- Dual, 115V/230V outputs
- Compliant with BS EN 61558
- Supplied with fixtures
- Dimensions (WxH): 146x86mm
Technical Specifications
Finish
White Moulded
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.746