Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB1125
Order Code4160590
Product RangePro Elec Moulded Wall Plate
273 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.430 |
5+ | €3.220 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€3.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1125
Order Code4160590
Product RangePro Elec Moulded Wall Plate
FinishWhite Moulded
Product RangePro Elec Moulded Wall Plate
SVHCBoric acid (14-Jun-2023)
Product Overview
Pack of five, 1-gang, 1-way light switches.
- White, moulded finish
- Rated at 250V, 10AX
- Compliant with BS EN 60669
- Supplied with fixtures
- Dimensions (WxH): 85x85mm
Technical Specifications
Finish
White Moulded
SVHC
Boric acid (14-Jun-2023)
Product Range
Pro Elec Moulded Wall Plate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36