Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €7.900 |
3+ | €7.650 |
Price for:Each
Minimum: 1
Multiple: 1
€7.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1133
Order Code4160578
FinishPolished Chrome
No. of Gangs1
Power Rating250W
Switch TypeSPST
Product Range-
SVHCTo Be Advised
Product Overview
1-gang, screwless light dimmer switch with polished chrome finish.
- Rotary on/off switch
- 250W max. load rated
- Supplied with fixing screws
- Dimensons (WxH): 85x85mm
Technical Specifications
Finish
Polished Chrome
Power Rating
250W
Product Range
-
No. of Gangs
1
Switch Type
SPST
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161