Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.320 |
3+ | €34.650 |
5+ | €32.350 |
Price for:Each
Minimum: 1
Multiple: 1
€37.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1171
Order Code4160747
Cord Reel TypeClosed or Cassette
Cable Length - Imperial82ft
Cable Length - Metric25m
Current Rating13A
No. of Outlets2 Outlet
Cord Reel ColourBlack
Outlet TypeUK
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
Convenient and safe, 2-gang, outdoor mains extension reel.
- Ideal for use with DIY tools or garden equipment
- Hinged covers with clip to secure plug and cable
- Thermal cut-out protection
- Conforms to BS1363/A
Technical Specifications
Cord Reel Type
Closed or Cassette
Cable Length - Metric
25m
No. of Outlets
2 Outlet
Outlet Type
UK
Plug Type
UK Type G
Cable Length - Imperial
82ft
Current Rating
13A
Cord Reel Colour
Black
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.54