Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoPELB1714
Order Code4690684
Product RangePro Elec Moulded Switch
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.714 |
Price for:Each
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPELB1714
Order Code4690684
Product RangePro Elec Moulded Switch
Contact ConfigurationSPST
Contact Voltage AC Nom240V
Contact Voltage DC Nom-
Contact Current Max1A
No. of Gangs1
Switch CasePlastic
Product RangePro Elec Moulded Switch
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
Pro Elec Moulded Switch
Contact Voltage AC Nom
240V
Contact Current Max
1A
Switch Case
Plastic
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016