Print Page
Image is for illustrative purposes only. Please refer to product description.
528 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.290 |
| 5+ | €15.910 |
Price for:Each
Minimum: 1
Multiple: 1
€17.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Rewireable RCD unit
- Splash proof design
- Protects users from electric shocks when operating faulty or damp equipment
Technical Specifications
Voltage Rating VAC
240V
Trip Current
30mA
Outlet Type
-
SVHC
No SVHC (16-Jan-2020)
Current Rating
13A
Trip Time
30ms
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19