Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part NoSS5.230
Order Code3472046
Product RangePro Elec Moulded Wall Plate
No Longer Stocked
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoSS5.230
Order Code3472046
Product RangePro Elec Moulded Wall Plate
No. of Gangs-
Product RangePro Elec Moulded Wall Plate
SVHCTo Be Advised
Product Overview
Switch lights with the wave of a hand! A proximity switch that will switch lighting when a hand or other part of the body comes within approx. 30mm of the face plate. Ideal for home automation, vandal prone areas or food and medical areas which need constant cleaning or where there is a danger of cross-contamination.
- 300-500W switching capacity
- Replaces a conventional switch
- Easy to install
- Faceplate can be painted or placed behind a panel, ceramic tile or papered over
- Self-calibrating
Warnings
A 4-wire ON/OFF version is available for use with fluorescent lighting. Must be fitted with a 2A fast blow fuse (FF00336) & fuse holder (FF01016)
Technical Specifications
No. of Gangs
-
SVHC
To Be Advised
Product Range
Pro Elec Moulded Wall Plate
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085