Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €94.050 | 
| 3+ | €87.890 | 
Price for:Each
Minimum: 1
Multiple: 1
€94.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoX196S
Order Code3472440
No. of Outlets6Outlets
Supply Voltage VAC230V
Current Rating13A
Length - Metric461mm
External Width - Metric35mm
Cable Length - Metric3m
Length - Imperial18.2"
External Width - Imperial1.4"
Cable Length - Imperial9.8ft
Product Range-
SVHCTo Be Advised
Product Overview
A standard 3-pin UK power distribution unit for use in 19" racking systems. The unit suits audio/video or datacommunications systems and is manufactured to relevant British Standards.
- Double-pole, neon indicated switches with moulded protectors to prevent accidental switching
 - Visible neon indication for power status
 - 16A total load
 - Busbar construction
 - Supplied with 3m of cable and moulded plug
 - 1.5U height
 
Technical Specifications
No. of Outlets
6Outlets
Current Rating
13A
External Width - Metric
35mm
Length - Imperial
18.2"
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Supply Voltage VAC
230V
Length - Metric
461mm
Cable Length - Metric
3m
External Width - Imperial
1.4"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.514