Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €238.130 |
3+ | €204.540 |
Price for:Each
Minimum: 1
Multiple: 1
€238.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
A standard 3-pin UK power distribution unit for use in 19" racking systems. The unit suits audio/video or datacommunications systems and is manufactured to relevant British Standards.
- 3-pin UK sockets
- 13A (230V AC) total maximum load
- Tough polycarbonate sockets
- Plug and sockets to BS1363, fuses to BS1362
- 2m lead with fitted plug
Technical Specifications
No. of Outlets
8Outlets
Current Rating
13A
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Supply Voltage VAC
230V
Cable Length - Metric
2m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.249